Diode TVS Octal Bi-Dir 8V 500W 16-Pin CDIP
Checking distributor stock and pricing after the page loads.
Microsemi DLTS8CA technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 8V |
| RoHS | Compliant |
No datasheet is available for this part.