Microsemi DRF1200/CLASS-E technical specifications.
| Evaluation Kit | Yes |
| Fall Time | 7.5ns |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Number of Drivers | 1 |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi DRF1200/CLASS-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.