Sign in to ask questions about the Microsemi DRF1201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi DRF1201 technical specifications.
| Drain to Source Resistance | 550mR |
| Fall Time | 2.5ns |
| Height | 0.3mm |
| Length | 1.5mm |
| Max Output Current | 8A |
| Max Power Dissipation | 1.1mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 8A |
| Package Quantity | 2 |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi DRF1201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.