This single-channel power switch is designed for low-side output configurations and is available in bulk packaging. With a maximum supply voltage of 15V and a minimum supply voltage of 10V, it can handle up to 50A of current. The device is RoHS compliant and is suitable for applications where a simple on/off interface is required.
Sign in to ask questions about the Microsemi DRF1202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi DRF1202 technical specifications.
| Interface | On/Off |
| Max Output Current | 50A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi DRF1202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.