
Microsemi DS3104GN+ technical specifications.
| Data Rate | 2.048Mbps |
| Input | CMOS |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi DS3104GN+ to view detailed technical specifications.
No datasheet is available for this part.