IC TIMING DUAL DPLL 256-CSBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 750MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 14 |
| Package Quantity | 90 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 17mm |
| RoHS | Compliant |