Sign in to ask questions about the Microsemi DSB2810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi DSB2810 technical specifications.
| Average Rectified Current | 75mA |
| Package/Case | DO-35 |
| Forward Current | 75mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Voltage (DC) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi DSB2810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
