The DSB5822 is a rectifier diode from Microsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 40V and a maximum reverse current of 100uA. The diode is available in a through-hole package and is not radiation hardened or RoHS compliant.
Sign in to ask questions about the Microsemi DSB5822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi DSB5822 technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi DSB5822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.