
The EX128-PTQ100 is a 256-cell field-programmable gate array from Microsemi, packaged in a TQFP with dimensions of 14mm in length and 1.4mm in height. It operates within a temperature range of 0 to 70°C and is designed for surface mount applications. The device has 70 I/Os and 256 logic elements, with a maximum supply voltage of 2.7V and a minimum of 2.3V. It is available in a tray packaging format with 90 units per package.
Sign in to ask questions about the Microsemi EX128-PTQ100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi EX128-PTQ100 technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 70 |
| Number of Logic Blocks (LABs) | 256 |
| Number of Logic Elements/Cells | 256 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | EX |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi EX128-PTQ100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
