
The EX128-PTQ64 is a 46-input/output field-programmable gate array (FPGA) from Microsemi, packaged in a 10mm x 10mm x 1.4mm TQFP. It operates within a temperature range of 0°C to 70°C and is powered by a 2.3V to 2.7V supply voltage. The device is not RoHS compliant and is available in a tray packaging format with 160 units per package.
Checking distributor stock and pricing after the page loads.
Microsemi EX128-PTQ64 technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 46 |
| Number of Logic Blocks (LABs) | 256 |
| Number of Logic Elements/Cells | 256 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | EX |
| Weight | 0.01272oz |
| Width | 10mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
