
The EX128-PTQ64I is a 6000-gate FPGA from Microsemi, packaged in a TQFP with dimensions of 1.4mm height, 10mm length, and 10mm width. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.3V and 2.7V. This device features 46 I/Os and 256 logic blocks, with a total of 256 logic elements or cells. The EX128-PTQ64I is not RoHS compliant.
Sign in to ask questions about the Microsemi EX128-PTQ64I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi EX128-PTQ64I technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 46 |
| Number of Logic Blocks (LABs) | 256 |
| Number of Logic Elements/Cells | 256 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| RoHS Compliant | No |
| Series | EX |
| Weight | 0.01272oz |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi EX128-PTQ64I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
