
The EX128-TQ64 is a 2.5V 46-input field-programmable gate array (FPGA) from Microsemi, packaged in a TQFP. It operates within a temperature range of 0-70°C and features a propagation delay of 1.1ns. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi EX128-TQ64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi EX128-TQ64 technical specifications.
| Package/Case | TQFP |
| Frequency | 250MHz |
| Height | 1.4mm |
| Length | 10mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 46 |
| Number of Logic Blocks (LABs) | 256 |
| Number of Logic Elements/Cells | 256 |
| Number of Registers | 256 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | EX |
| Turn-On Delay Time | 1.1ns |
| Weight | 0.01272oz |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi EX128-TQ64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
