The EX256-TQG100A is a high-density FPGA from Microsemi, featuring 12000 gates and 81 I/Os. It operates at frequencies up to 250MHz and is powered by a supply voltage between 2.3V and 2.7V. The device is packaged in a TQFP and is RoHS compliant. It has a weight of 0.023175oz and measures 1.4mm in height and 14mm in length and width. The operating temperature range is -40°C to 125°C.
Microsemi EX256-TQG100A technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 14mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Gates | 12000 |
| Number of I/Os | 81 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 10080 |
| RoHS Compliant | Yes |
| Series | EX |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.