Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi EX64-FTQ100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi EX64-FTQ100 technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of I/Os | 56 |
| Number of Logic Blocks (LABs) | 128 |
| Number of Logic Elements/Cells | 128 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 270 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | EX |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi EX64-FTQ100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
