
The EX64-FTQG64 is a 2.5V FPGA from Microsemi, featuring 128 logic elements and 41 I/Os. It has a package quantity of 320 units and is RoHS compliant. The device measures 10mm in length and 1.4mm in height, with a weight of 0.01272oz. It operates within a temperature range of 0°C to 70°C and is suitable for surface mount applications.
Microsemi EX64-FTQG64 technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of I/Os | 41 |
| Number of Logic Blocks (LABs) | 128 |
| Number of Logic Elements/Cells | 128 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 320 |
| RoHS Compliant | Yes |
| Series | EX |
| Weight | 0.01272oz |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.
