Microsemi EX64-PTQ100 technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of I/Os | 56 |
| Number of Logic Blocks (LABs) | 128 |
| Number of Logic Elements/Cells | 128 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 180 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | EX |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi EX64-PTQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
