
The EX64-PTQ100I is a 2.3-2.7V surface mount FPGA with 56 I/Os, 3000 gates, and 128 logic elements. It is packaged in a 14mm x 14mm TQFP with a height of 1.4mm. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Sign in to ask questions about the Microsemi EX64-PTQ100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi EX64-PTQ100I technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of I/Os | 56 |
| Number of Logic Blocks (LABs) | 128 |
| Number of Logic Elements/Cells | 128 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | EX |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi EX64-PTQ100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.