Checking distributor stock and pricing after the page loads.
Microsemi FST20040 technical specifications.
| Element Configuration | Common Cathode |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 2kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |