
Diode Schottky 200V 60A 3-Pin(3+Tab) TO-247
Microsemi FST65200E3 technical specifications.
| Package/Case | TO-247 |
| Forward Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 600A |
| RoHS | Not Compliant |
No datasheet is available for this part.