
The GA101 diode from Microsemi features a TO-18 package with through hole mount. It can withstand a maximum operating temperature of 150°C and a minimum of -65°C. The device has a maximum repetitive reverse voltage of 60V and a hold current of 30mA. It can handle an RMS current of 200mA.
Sign in to ask questions about the Microsemi GA101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi GA101 technical specifications.
| Package/Case | TO-18 |
| Hold Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi GA101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.