GS1 Series 1 A 1 kV Surface Mount Glass Passivated Rectifier - DO-214AC
Checking distributor stock and pricing after the page loads.
Microsemi GS1M technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS Compliant | No |
| RoHS | Not Compliant |