Checking distributor stock and pricing after the page loads.
Microsemi HS12230 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 2kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.