Trans GP BJT NPN 50V 0.8A 3-Pin HSOT
Checking distributor stock and pricing after the page loads.
Microsemi HS2222A technical specifications.
| Max Collector Current | 800mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.