
DIODE SCHOTTKY 45V 240A HALFPAK
Microsemi HS24045 technical specifications.
| Average Rectified Current | 240A |
| Package/Case | Module |
| Forward Current | 240A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 12mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 3.5kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi HS24045 to view detailed technical specifications.
No datasheet is available for this part.
