Sign in to ask questions about the Microsemi HU10260R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi HU10260R technical specifications.
| Average Rectified Current | 100A |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reverse Recovery Time | 90ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi HU10260R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.