DIODE ZENER 13V 1W DO213AB
Checking distributor stock and pricing after the page loads.
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/115 |
| Tolerance | 5% |
| Zener Voltage | 13V |
| RoHS | Not CompliantNo |