The JAN1N3033BUR-1 is a 36V Zener diode with a 5% tolerance and a maximum power dissipation of 1W. It operates over a temperature range of -55°C to 175°C and is available in a surface mount package. This diode is part of the Military series, meeting the MIL-PRF-19500/115 standard. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Impedance | 50R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/115 |
| Tolerance | 5% |
| Zener Voltage | 36V |
| RoHS | Not CompliantNo |