The JAN1N3043BUR-1 is a 91V Zener diode with a 5% tolerance and a maximum power dissipation of 1W. It operates over a temperature range of -55°C to 175°C and is available in a surface mount package. This diode is not radiation hardened and is not RoHS compliant. It meets the specifications of MIL-PRF-19500/115.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JAN1N3043BUR-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Impedance | 250R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/115 |
| Tolerance | 5% |
| Zener Voltage | 91V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N3043BUR-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.