The JAN1N3823A-1 is a 3.9V Zener diode with a tolerance of 5% and a maximum power dissipation of 1W. It is packaged in a DO-41 package and is mounted through a hole. The diode operates over a temperature range of -65°C to 175°C. It is not radiation hardened and is not RoHS compliant. The JAN1N3823A-1 is part of the Military series, meeting MIL-PRF-19500/115 specifications.
Checking distributor stock and pricing after the page loads.
Microsemi JAN1N3823A-1 technical specifications.
| Package/Case | DO-41 |
| Impedance | 9R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 25uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/115 |
| Tolerance | 5% |
| Zener Voltage | 3.9V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.