The JAN1N4107-1 is a 13V Zener diode from Microsemi, packaged in a DO-35 case and designed for through-hole mounting. It features an impedance of 200 ohms and a maximum reverse leakage current of 50 nanamperes. The diode operates within a temperature range of -65°C to 175°C and has a maximum power dissipation of 480 milliwatts. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 200R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 480mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/435 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 13V |
| RoHS | Not CompliantNo |