The JAN1N4107UR-1 is a Zener diode with a Zener voltage of 13V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in the DO-213AA package. The diode has an impedance of 200R and a maximum reverse leakage current of 50nA. It operates over a temperature range of -65°C to 175°C and is not radiation hardened. The device is not RoHS compliant and is part of the Military, MIL-PRF-19500/435 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-213AA |
| Impedance | 200R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/435 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 13V |
| RoHS | Not CompliantNo |