The JAN1N4111UR-1 is a Zener diode with a Zener voltage of 17V and a tolerance of 5%. It has an impedance of 100R and a maximum reverse leakage current of 50nA. The diode is designed for surface mount applications and is packaged in a DO-213AA package. It operates over a temperature range of -65°C to 175°C and is not radiation hardened. The JAN1N4111UR-1 is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/435 standard.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-213AA |
| Impedance | 100R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/435 |
| Tolerance | 5% |
| Zener Voltage | 17V |
| RoHS | Not CompliantNo |