The JAN1N4112UR-1 is a Zener diode from Microsemi with a Zener voltage of 18V and a tolerance of 5%. It has an impedance of 100R and is packaged in the DO-213AA package, suitable for surface mount applications. The diode operates over a temperature range of -65°C to 175°C and has a maximum reverse leakage current of 50nA. It is not RoHS compliant and is part of the Military, MIL-PRF-19500/435 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-213AA |
| Impedance | 100R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/435 |
| Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Not CompliantNo |