The JAN1N4120UR-1 is a Zener diode from Microsemi with a Zener voltage of 30V and a tolerance of 5%. It has an impedance of 200R and is available in a DO-213AA package. The diode operates within a temperature range of -65°C to 175°C and has a maximum reverse leakage current of 10nA. It is designed for surface mount applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-213AA |
| Impedance | 200R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/435 |
| Tolerance | 5% |
| Zener Voltage | 30V |
| RoHS | Not CompliantNo |