Microsemi JAN1N4572A-1 technical specifications.
| Package/Case | DO-35 |
| Impedance | 100R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/452 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N4572A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.