The JAN1N5310-1 is a current regulating diode from Microsemi with an accuracy of 10%. It operates within a temperature range of -65°C to 175°C and is supplied with a maximum voltage of 100V. The diode is packaged in a DO-7 package and is mounted through a hole. It is not radiation hardened and is not RoHS compliant.
Microsemi JAN1N5310-1 technical specifications.
| Accuracy | 10% |
| Package/Case | DO-7 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| Mount | Through Hole |
| Output Current | 3.3mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/463 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N5310-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.