Diode TVS Single Uni-Dir 17.1V 1.5KW 2-Pin DO-13
Microsemi JAN1N5640A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 54A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.