The JAN1N5661A diode from Microsemi is a unidirectional device with a minimum breakdown voltage of 143V and a maximum operating temperature of 175°C. It is packaged in bulk and mounted through a hole. The diode has a maximum reverse leakage current of 5uA and a peak pulse power of 1.5kW. It is not radiation hardened and not RoHS compliant.
Sign in to ask questions about the Microsemi JAN1N5661A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN1N5661A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N5661A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.