
The JAN1N5811 is a through hole rectifier diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse voltage of 150V and a maximum reverse current of 5uA. The diode can handle a peak non-repetitive surge current of 125A and has a reverse recovery time of 30ns. It is not radiation hardened and is not RoHS compliant.
Microsemi JAN1N5811 technical specifications.
| Average Rectified Current | 6A |
| Forward Current | 6A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/477 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N5811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.