Diode Switching 150V 6A 2-Pin E-MELF
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |