Diode TVS Single Bi-Dir 58V 1.5KW 2-Pin DO-13
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 16.3A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |