Diode TVS Single Bi-Dir 82V 1.5KW 2-Pin DO-13
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 82V |
| RoHS Compliant | No |
| RoHS | Not Compliant |