Microsemi JAN1N6103 technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 6.77V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 42.37A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.7V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN1N6103 to view detailed technical specifications.
No datasheet is available for this part.