Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JAN1N6103AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN1N6103AUS technical specifications.
| Package/Case | MELF |
| Clamping Voltage | 11.2V |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 50uA |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 44.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 5.7V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6103AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
