The JAN1N6108A is a bidirectional Zener diode with a minimum breakdown voltage of 11.4V and a peak pulse current of 29.6A. It is packaged in an axial configuration for through-hole mounting and has a maximum operating temperature of 175°C. The diode is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/516 standard.
Sign in to ask questions about the Microsemi JAN1N6108A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN1N6108A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 29.6A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9.1V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6108A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.