
Diode TVS Single Bi-Dir 9.1V 500W 2-Pin E-MELF
Checking distributor stock and pricing after the page loads.
| Package/Case | MELF |
| Clamping Voltage | 16.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 20nA |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 29.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 9.1V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not CompliantYes |
