This is a bidirectional Zener diode with a minimum breakdown voltage of 11.73V, operating over a temperature range of -55°C to 175°C. It is packaged in a MELF package and is suitable for surface mount applications. The diode is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/516 standard.
Sign in to ask questions about the Microsemi JAN1N6109US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN1N6109US technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.73V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 26.13A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9.9V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6109US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.