This is a bidirectional Zener diode with a minimum breakdown voltage of 13.54V and a peak pulse current of 22.61A. It is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a MELF package and is suitable for surface mount applications. It is not RoHS compliant and is part of the Military, MIL-PRF-19500/516 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JAN1N6110US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 13.54V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 22.61A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11.4V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6110US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.