This is a bidirectional Zener diode with a minimum breakdown voltage of 20.9V and a maximum operating temperature of 175°C. It is packaged in a MELF package and has a peak pulse current of 16.4A and a peak pulse power of 500W. The diode is not RoHS compliant and is part of the Military, MIL-PRF-19500/516 series. It is available in a bulk packaging and has a minimum operating temperature of -55°C.
Sign in to ask questions about the Microsemi JAN1N6114AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN1N6114AUS technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16.7V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6114AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.