The JAN1N6115AUS is a bidirectional Zener diode from Microsemi, packaged in a MELF package, suitable for surface mount applications. It has a minimum breakdown voltage of 22.8V and a peak pulse current of 15A. The diode can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is part of the Military, MIL-PRF-19500/516 series.
Sign in to ask questions about the Microsemi JAN1N6115AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi JAN1N6115AUS technical specifications.
| Package/Case | MELF |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18.2V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN1N6115AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.